입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩87,491 |
제품 정보
제품 개요
STEVAL-AKI001V1 is an evaluation board for the ADC120 8-channel, 50Ksps to 1Msps, 12bit analogue to digital converter. This evaluation board allows the user to evaluate the conversion performance of the ADC120 8-channel analogue-to-digital converter designed for 50 ksps to 1Msps conversion. The board has several on-board sources like temperature sensor and strain gauge signals, and can accept external signals to allow measurement and evaluation of the ADC120 conversion performance based on its successive approximation register (SAR) with internal track-and-hold cell. The board is supplied ready-to-use in standalone mode, or it can be plugged onto a NUCLEO-L476RG board with STM32 microcontroller, which enables further signal processing and PC communication.
- 12bit ADC implementing SAR technology
- 50Ksps to 1Msps conversion rate
- 8-to-1-channel input MUX
- 3.3V operating supply
- SPI, serial digital output
- Very low power consumption
기술 사양
STMicroelectronics
12bit
Data Converter
Eval Board ADC120
No SVHC (25-Jun-2025)
ADC120IPT
1MSPS
ADC
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서