더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩104,873 |
제품 정보
제품 개요
DC1563A-A demonstration circuit features the LTC2315CTS8-12 device. The LTC2315 has an internal 20ppm reference and an SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. The DC1563A demonstrates the DC and AC performance of the LTC2315 in conjunction with the DC590 QuikEval™ and the DC718 PScope™ data collection boards. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC718 if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. Alternatively, by connecting the DC1563A into a customer application the performance of the LTC2315 can be evaluated directly in that circuit.
- 5Msps maximum conversion rate
- 12bit device
- 90MHz maximum clock frequency
기술 사양
Linear Technology
12bit
Data Converter
Demonstration Board LTC2315-12
No SVHC (04-Feb-2026)
LTC2315-12
5MSPS
ADC
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서