더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩442,726 |
제품 정보
제품 개요
DC2395A-A demonstration circuit features the LTC2320CUKG-16 device. LTC2320 is differential, multiple channel, 16bit, serial, high speed successive approximation register (SAR) ADC and it is available in a 52-lead QFN package. It has an internal 20ppm/°C maximum drift reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. The demo board is configured for CMOS operation by default. The board demonstrates the DC and AC performance of the LTC2320 in conjunction with the DC890 PScope™ data collection board. Alternatively, by connecting the DC2395A into a customer application, the performance of the LTC2320 can be evaluated directly in that circuit.
- 1.5Msps maximum conversion rate
- 52.5MHz maximum clock frequency
기술 사양
Analog Devices
16Bit
Data Converter
Demonstration Board LTC2320CUKG-16#PBF
No SVHC (04-Feb-2026)
LTC2320CUKG-16#PBF
1.5MSPS
SAR ADC
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서