더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩414,832 |
제품 정보
제품 개요
DC2222A-A is a LTC2500-32 32bit over-sampling ADC with configurable digital filter (req DC590, DC2026 or DC890) demonstration board. The DC2222A demonstrates the DC and AC performance of the LTC2508-32 in conjunction with the DC590 or DC2026 QuikEval™ and DC890 PScope™ data collection boards. Use the DC590 or DC2026 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC890 if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. The DC2222A is intended to show recommended grounding, component placement and selection, routing and bypassing for this ADC.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
32bit
Data Converter
Demonstration Board LTC2500IDKD-32
No SVHC (04-Feb-2026)
LTC2500IDKD-32
175kSPS
ADC
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서