입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩201,601 |
제품 정보
제품 개요
The MAX14001EVSYS# is an evaluation system provides the hardware and software necessary to evaluate the MAX14001. The MAX14001 is an isolated, single channel, ADC with programmable voltage comparators and inrush current control optimized for configurable binary input applications. EV kit has Pmod compatible connectors for SPI communication. The EV system includes the USB2PMB2 adapter board that receives commands from a PC through the USB cable to create an SPI interface for communication between the software and the MAX14001 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX14001 device operates in multiple modes, as shown single channel mode, daisy-chain mode and dual channel mode.
- EV kit is USB powered
- Daisy chainable SPI interface
- Internal voltage reference or external voltage reference
- Half-wave input rectification filter or full-wave input rectification filter
- Windows XP, Windows7, Windows 8.1 and Windows 10 compatible software
- Fully assembled and tested
- Proven PCB layout
애플리케이션
Embedded Design & Development
목차
MAX14001EVKIT# - including the MAX14001AAP+, USB2PMB2# adapter board, Micro USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
10bit
Data Converter
Eval Board MAX14001, USB2PMB2 Adapter Board, Micro-USB Cable
No SVHC (04-Feb-2026)
MAX14001
10kSPS
ADC
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서