더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩132,051 |
제품 정보
제품 개요
EVAL-AD5421SDZ is an evaluation board for AD5421SDZ 16bit, serial input, loop-powered 4mA to 20mA DAC. The AD5421 pins are accessible at on-board connectors for external connection. The AD5421 evaluation board is controlled via the PC’s USB port in conjunction with Analog Device’s system demonstration platform board. The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP (SP2 or later) or Vista-based (32-bit) PC using the AD5421 evaluation software. The AD5421 serial interface is also accessible at the test point connections on the board.
- Full-featured evaluation board for the AD5421
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
- PC software for control
목차
EVAL-AD5421SDZ evaluation board, Software CD.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Board AD5421CREZ, Software CD
No SVHC (04-Feb-2026)
AD5421CREZ
DAC
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서