더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩131,856 |
제품 정보
제품 개요
EVAL-AD5710R-ARDZ is an evaluation board for the AD5710R. It features a power solution using the MAX77859 switching regulator to generate 6V via a USB-C cable. Additionally, on-board regulators such as the ADP150ACBZ-1.8 generate power for IOVDD and the ADM7171ACPZ to supply AVDD and PVDD. Also, an additional on-board voltage reference, the ADR3625BRMZ, is incorporated. The EVAL-AD5710R-ARDZ interfaces with a PC via USB through the SDP-K1 board. A peripheral module interface (PMOD) is also available, allowing the evaluation board to operate without the SDP-K1. When using a microcontroller via the PMOD connection, the SDP-K1 must be disconnected, and ACE software functionality is not available.
- Full featured evaluation board for the AD5710R
- Evaluation kit compatible with AD5711R
- PC control in conjunction with the EVAL-SDP-CK1Z board
목차
EVAL-AD5710R-ARDZ, AD5710RBCBZ (U1).
기술 사양
Analog Devices
Data Converter
Evaluation Board AD5710R
No SVHC (04-Feb-2026)
AD5710R
Current & Voltage Output DAC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서