더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩213,293 |
제품 정보
제품 개요
EVAL-AD5754REBZ is an AD5754R quad, 16bit, serial input, unipolar/bipolar voltage output DAC evaluation board. The AD5754R digital-to-analogue converter operates from single supply voltages of +4.5V up to +16.5V or dual supply voltages of ±4.5V up to ±16.5V. Nominal full-scale output range is software-selectable from the options of +5V, +10V, +10.8V, ±5V, ±10V and ±10.8V. Provided on the AD5754R are integrated output amplifiers, reference buffers and proprietary power-up/power-down control circuitry.
- Full-featured evaluation Board for the AD5754R
- On-board reference
- Link options
- Direct hook-up to USB port of PC
- PC software for control
목차
EVAL-AD5754REBZ evaluation board, Software CD.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Board AD5754RBREZ, Software CD
No SVHC (25-Jun-2025)
AD5754RBREZ
DAC
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서