1 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,103,298 |
제품 정보
제품 개요
EVAL-ADAU1966AZ is an evaluation board that allows the user to evaluate the ADAU1966A, 16-channel high performance, low power multibit Sigma-Delta DAC. The evaluation board will supply bit clock, LR clock and host clock and will except either 6 or 8 dual channel I2S data streams or multiple TDM (Time Division Multiplexed) data streams. The board has an S/PDIF receiver with RCA and optical connectors, as well as a discrete serial audio interface. Analog outputs are accessible via 8 stereo TRS Mini jacks. The ADAU1966A can be controlled through either an I2C or SPI interface. A small external interface board EVAL-ADUSB2EBZ, also called USBi, connects to a PC USB port and provides either I2C or SPI access to the evaluation board through a ribbon cable. A graphical user interface (GUI) program, the Automated Register Window Builder, is provided for easy programming of the chip in a Microsoft® Windows® PC environment.
- Demonstrate performance testing of most ADAU1966A features, including high-performance DAC operation
목차
ADAU1966A evaluation board, USBi control interface board, USB cable, 12V desktop supply.
기술 사양
Analog Devices
Data Converter
Evaluation Board ADAU1966A, USBi Control Interface Board, USB Cable, 12V Desktop Supply
No SVHC (21-Jan-2025)
ADAU1966A
Voltage Output DAC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서