더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩107,052 |
제품 정보
제품 개요
DC934A demonstration circuit features the LTC®2607 dual 16-bit DAC. This device establishes a new board-density benchmark for 16-bit DACs and advances performance standards for output drive, load regulation, and crosstalk in single supply, voltage-output DACs. DC934A has many features for evaluating the performance of the LTC2607. Onboard 5V, 4.096V, and 2.5V precision references are provided, and the LTC2607 may be powered by the 5V reference for evaluating rail-to-rail operation. Another feature of this board is the onboard LTC2422 20-bit ADC for monitoring DAC output voltage. The 16ppm total error of this device is adequate for taking meaningful measurements of various LTC2607 parameters.
- 16bits monotonicity at VCC = 5V, VREF = 4.096V
- ±1LSB differential nonlinearity at VCC = 5V, VREF = 4.096V
- ±19LSB typical integral nonlinearity at VCC = 5V, VREF = 4.096V
- 2LSB/mA max load regulation at VCC = VREF = 5V, mid-scale IOUT = ±15 mA
- 3µV/mA DC crosstalk due to load current change on any other channel
기술 사양
Analog Devices
Data Converter
Demonstration Board LTC2607CDE
No SVHC (04-Feb-2026)
LTC2607CDE
Voltage Output DAC
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서