더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩127,071 |
제품 정보
제품 개요
DC2197A-A is a LTC2645 quad 12-/10-/8bit PWM to VOUT DACs with 10ppm/°C reference demonstration board. The LTC2645 measures the period and pulse width of the Pulse Width Modulation (PWM) input and updates the voltage output DAC at each rising edge. The PWM frequency can be any frequency between 30Hz and 100kHz. The input level can be between 1.71V and 5.5V, set by a separate IOVCC pin. This device solves many of the problems associated with filtering a PWM signal to produce an analogue voltage, producing a fast-settling, accurate analogue voltage in response to a digital PWM input.
- DC2197A makes evaluation of the LTC2645 very easy
- DC2197A can operate as a standalone board
- DC2197A is an "Arduino Shield" form factor, compatible with DC2026 Linduino board
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Analog Devices
Data Converter
Demonstration Board LTC2645-L12
No SVHC (21-Jan-2025)
LTC2645-L12
DAC
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서