더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩209,745 |
제품 정보
제품 개요
DC2025A-A is a LTC2668-16 16channel 16bit ±10V VOUT SoftSpan™ DAC with 10ppm/°C Max Reference (req DC2026) demonstration board. Demonstration circuit 2025A features the LTC®2668, 16-channel 16bit ±10V VOUT SoftSpan™ DAC with 10ppm/°C max reference in a 6mm × 6mm QFN package. This device features per-channel SoftSpan™ configuration with five output ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V and ±10V. A toggle feature allows any or all DACs to switch between two programmed codes via a single SPI command or by the TGP input pin. The versatile SPI interface can operate on any logic level between 1.71V and 5.5V for easy interface to lower voltage microcontrollers or FPGAs.
목차
DC2025A-A demonstration board, Ribbon cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Demonstration Board LTC2668CUJ-16#PBF, Ribbon Cable
No SVHC (04-Feb-2026)
LTC2668CUJ-16#PBF
DAC
-
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서