더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩193,064 |
제품 정보
제품 개요
DC2904A-B is a fully featured evaluation board that is used to evaluate the LTC2686, an 8-channel, precision voltage output digital-to-analogue converter (DAC). The DC2904A-B is controlled through a serial peripheral interface (SPI) from the J1 connector. The SPI signals are sent from the DC2026C controller board through the ribbon cable that is connected to the DC2904A-B. The DC2904A-B uses analysis, control, evaluation (ACE) software to provide an intuitive graphical user interface (GUI) that configures and controls the LTC2686 using the SPI interface. The LTC2686 is used for various voltage mode biasing applications such as optical modulators for data communications. The output voltage range for each channel is software selectable, and any channel can be routed to the DC2904A-B MUX pin, allowing either the channel voltage or current to be externally monitored.
- Fully featured evaluation board for the LTC2686 multichannel voltage output DAC
- Flexible output power supply configuration
- Easy connection to external loads
- Test points to monitor DAC status signals
- ACE evaluation software compatible
목차
DC2904A-B evaluation board, Ribbon cable to connect to the Linduino DC2026C controller board.
기술 사양
Analog Devices
Data Converter
0
No SVHC (04-Feb-2026)
LTC2686-16
Voltage Output DAC
-
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서