더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩401,104 |
제품 정보
제품 개요
The MAX5719EVKIT# is an evaluation kit for MAX5719GSD+ 20bit digital to analogue converter (DAC). The MAX5719 is a voltage output unipolar digital to analogue converter (DACs) with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. This DAC provides low glitch energy, low noise, tight bipolar resistor matching and high accuracy. The EV kit includes an onboard master IC for all SPI and I/O communication.
- Onboard SPI controller
- Onboard output buffer (MAX9632)
- Onboard 4.096V reference voltage (MAX6126)
- Windows XP, Windows 7/8/8.1/10 compatible software
- Fully assembled and tested
애플리케이션
Signal Processing
목차
MAX5719 evaluation board, Micro USB cable, Graphical user interface (GUI).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Eval Board MAX5719, Micro-USB Cable
No SVHC (04-Feb-2026)
MAX5719
DAC
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서