더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,254,225 |
제품 정보
제품 개요
Evaluation Kit for the MAX5855 wideband interpolating and modulating RF digital to analogue converter (DAC). It can directly synthesize 1GHz of instantaneous bandwidth from DC to frequencies greater than 2.3GHz. The MAX5855 EV kit provides a complete system for evaluating MAX5855 performance as well as developing a FPGA plus DAC transmitter solution. It is suitable for digital video broadcast modulators, DOCSIS 3.1/3.0 Remote PHY and CCAP, DVB-C/C2/DVB-T2/DVB-S2X/ISDB-T, Ethernet PON over Coax (EPoC), instrumentation and point to point wireless applications.
- Single 3.3V input voltage supply
- Direct interface with Xilinx VC707 data source board
- Windows 7/10-compatible software
- Optional on-board SPI interface control for the MAX5855
- On-board SMBus™ interface control for the MAX6654 temperature sensor
- Integrated GUI controls for VC707 operation
- Proven 10-layer PCB design
- Fully assembled and tested
목차
MAX5855 evaluation kit board, Two 1” stand-offs with screws, USB-A to mini-B cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Kit MAX5855, Two 1" Stand-offs with Screws, USB-A to Mini-B Cable
No SVHC (04-Feb-2026)
MAX5855
DAC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서