더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩154,852 |
제품 정보
제품 개요
EVAL-AD5254SDZ is an evaluation board to evaluate AD5254. With versatile programmability, the AD5254 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6 dB scales, wiper setting read-back, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table. The AD5254 supports a dual-supply ±2.2 V to ±2.75V operation and a single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications. In addition, the AD5254 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400Kbps and supporting the selection of up to four different I2C addresses.
- Full featured evaluation board for the AD5254
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system development platform (SDP)
- PC control software
- 12 extra bytes in EEMEM for user-defined information
- Resistor tolerance error stored in EEMEM
목차
Evaluation Board AD5254, CD includes Software, Electronic version of the AD5254 data sheet, Electronic version of the UG-236 document.
기술 사양
Analog Devices
Data Converter
Evaluation Board AD5254, CD includes Software, Electronic Data Sheets AD5254/UG-236
No SVHC (04-Feb-2026)
AD5254
Digital Potentiometer
-
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서