더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩125,309 |
제품 정보
제품 개요
EVAL-AD5292DBZ is an evaluation board to evaluate the AD5292 digital potentiometer. The AD5292 is a single-channel, 1024-position digital potentiometer with less than ±1% end to end resistor tolerance error and 20-time programmable (20-TP) memory. The AD5292 is capable of operating at high voltages, supporting both dual supply ±10.5V to ±16.5V and single supply 21V to 33V operation. The AD5292 uses a serial interface that operates at clock rates of up to 50MHz and is compatible with the standard serial peripheral interface (SPI). Board incorporates an internal power supply from the USB and allows an external power supply for the logic voltage levels. The logic voltage levels operate from single 2.7V to 5.5V supplies. The EVAL-AD5292DBZ can operate in single supply and dual supply modes and incorporates an output buffer.
- Full featured evaluation board in conjunction with high voltage digital potentiometer motherboard
- PC control via SDP-B or SDP-S
- PC software for control
- 20-time programmable
- 1% resistance precision
목차
EVAL-AD5292DBZ board, EVAL-MB-HV-SDZ motherboard, CD (Self installing software that allows users to control the EVAL-AD5292DBZ and exercise all functions of the device, Electronic version of the AD5292 data sheet, Electronic version of the EVAL-AD5292DBZ user guide).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Board AD5292BRUZ-50, Motherboard EVAL-MB-HV-SDZ, CD
No SVHC (04-Feb-2026)
AD5292BRUZ-50
Digital Potentiometer
-
기술 문서 (1)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서