더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩188,978 |
제품 정보
제품 개요
MAX25530 evaluation kit is configured to evaluate the operation of the MAX25530 IC, which is a highly integrated power supply plus LED backlight driver for automotive TFT-LCD applications. The MAX25530 Evaluation Kit is a fully assembled and tested surface-mount PCB that provides a complete power management solution for automotive displays. The Evaluation Kit integrates one buck-boost converter, one boost converter, two gate-voltage controllers, and a boost converter that powers a quad-string LED driver.
- Demonstrates robustness of MAX25530
- 2.8V to 5.5V Input range for TFT power section
- 4.5V to 42V Input range for LED driver section
- HB LED string output currents configurable for 20mA, 50mA, 100mA, 120mA or 150mA
- Flexible resistor-programmable TFT output sequencing (stand-alone mode)
- Demonstrates cycle-by-cycle current-limit and thermal-shutdown features on boost LED driver
- Demonstrates adaptive voltage optimization on LED driver section
- I2C Programmability
- Dedicated GUI
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Board MAX25530
No SVHC (04-Feb-2026)
MAX25530GTL/V+
TFT LCD
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서