제품 정보
제품 개요
The AC164124 is a IrDA PICtail Plus daughter board designed to operate in conjunction with explorer 16 boards or other development boards with a PICtail Plus connector and AN1071 IrDA standard stack for 16bit microcontrollers to create an IrDA enabled development and evaluation platform. The IrDA stack is written to operate with the IrDA enabled UARTs on the PIC24F, PIC24H, and dsPIC33 16bit controllers and digital signal controllers. The IrDA Standard PICtail Plus daughter board can be used in conjunction with the IrDA Standard Stacks for 16bit and PIC32 microcontrollers. To get started, an explorer 16 development board is required. All explorer 16 development boards are shipped with connector J5 installed. The IrDA Standard PICtail plus daughter board should be inserted into one of the top two sockets of J5. The orientation of the IrDA Standard PICtail Plus daughter board should be such that the optical sensors points toward the prototyping area on the explorer 16 development board
- Infrared optical sensor
- PICtail Plus daughter board connection interface
애플리케이션
Communications & Networking, Wireless, Portable Devices, Consumer Electronics
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
IrDA Standard Stack
PICtail
Board
Interface
-
Explorer 16 Development Board
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서