입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩49,101 |
제품 정보
제품 개요
US159-DA16200MEVZ is an ultra low power Wi-Fi Pmod™ module enables the user to add Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The board provides a standard Pmod™ Type 3A (Expanded UART) connection for the on-board Wi-Fi module. The US159-DA16200EVZ features a Type 3A Pmod™ connector and incorporates the DA16200MOD Module, based on the DA16200 System-on-Chip. Thanks to the standard connector and software support, the US159-DA16200EVZ is ideal for Renesas’ Quick-Connect IoT to rapidly create an IoT system.
- DA16200MOD module with integrated chip antenna
- Standardized type 3A Pmod™ connector supports expanded UART interface
- Optional battery operation with on-board CR1220 coin cell
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm cortex-debug connector (J2) for software development and debug support
기술 사양
Renesas
Cortex-M4F+
-
Pmod Board DA16200
No SVHC (25-Jun-2025)
ARM
DA16200
Wi-Fi capability to any evaluation kit or MCU board equipped with a Pmod expansion capability
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서