더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩81,118 |
제품 정보
제품 개요
FRDM-KE02Z40M is a freedom development board for Kinetis KE02 (40MHz) MCUs. The FRDM-KE02Z40M is a simple, yet sophisticated development platform for Kinetis® KE02 MCUs, built on Arm® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE02Z40M is supported by a range of NXP® and third-party development software.
- Easy access to MCU I/O, form factor compatible with Arduino® Rev3 pin layout
- New OpenSDA debug interface
- P&E debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new Arm® standard for embedded debug interface
목차
Freedom development board, Quick reference card.
메모
The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.
기술 사양
NXP
Kinetis - E
Cortex-M0+
Dev Board for Kinetis KE02 Series
No SVHC (27-Jun-2024)
32bit
ARM
-
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서