입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩112,024 |
제품 정보
제품 개요
The DEVKIT-S12VR64 from NXP is a development board for S12VR64 microcontroller evaluation. This board features the S12VR64 MagniV microcontroller ideal for space constrained relays, actuators and switches on LIN bus for automotive and industrial applications. The S12VR family features an S12 core, scalable memory up to 64KB of flash, integrated LIN physical layer, integrated 5 to 12V voltage regulator, ADC, 2 x SCI, 1 x SPI and supports -40 to 125°C temperatures. The DEVKIT-S12VR64 is a low cost development system with LIN connection and two low and high side drivers in a small form factor board compatible with the Arduino™ R3 UNO pinout. It has expansion options using the DEVKIT-COMM board. The development board features USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.
- Ultra low cost development platform for S12 microcontrollers
- OSBDM on-board open source programming and debugging tool
- USB to serial interface, RGB LED, power LEDs indicators
- ADC potentiometer, supports CAN and LIN connectors
- Access to all MCU I/O´s, a standard based form factor compatible with Arduino™ pin layout
- Board has option to be powered via USB or an external power supply
애플리케이션
Embedded Design & Development, Automotive, Industrial
메모
12V (1amp) power supply is required for debugging and CAN/LIN communication, this is not included with the board.
기술 사양
NXP
S12 MagniV
-
Dev Board S12VR64
No SVHC (27-Jun-2024)
16bit
S12
S12VR64
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서