35 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩22,674 |
5+ | ₩20,164 |
제품 정보
제품 개요
STM32 Nucleo-64 development board with STM32L010RB MCU supports Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontrollers, choosing from various combinations of performance, power consumption and features. For the compatible boards the SMPS significantly reduces power consumption in run mode. The Arduino™ Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. This board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.
- 1 user LED shared with Arduino™
- 1 user and 1 reset push-buttons
- 32.768KHz LSE crystal oscillator
- ST-LINK USB VBUS or external sources flexible power-supply options
- Mass storage, virtual COM port and debug port 3 different interfaces supported on USB
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
기술 사양
STMicroelectronics
STM32L0
Cortex-M0
Nucleo-64 Dev Board STM32L010RBT6
No SVHC (21-Jan-2025)
32bit
ARM
STM32L010RBT6
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서