3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩467,990 |
제품 정보
제품 개요
EVAL-ADAU1701MINIZ is an ADAU1701 mini evaluation board. The EVAL-ADAU1701MINIBZ provides stereo line-level analogue audio input as well as a digital audio interface. The ADAU1701 can be controlled via the USBi interface control board connected to the I2C communications interface. On-board self-boot EEPROM is included for operating the board independently of the Analog Devices, Inc., SigmaStudio™ software. Push-buttons, LEDs and a potentiometer are connected directly to the ADAU1701 GPIO pins for user control.
목차
ADAU1701 mini evaluation board, USBi control interface board, USB cable, SigmaStudio software, Evaluation board documentation.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
SigmaDSP
-
Eval Board ADAU1701JSTZ, SigmaStudio Software, USBi Interface Board, USB Cable, Documentation
No SVHC (04-Feb-2026)
28 / 56bit
-
ADAU1701JSTZ
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서