더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩469,354 |
제품 정보
제품 개요
AD-APARD32690-SL is an Arduino form-factor development platform based on MAX32690 ARM Cortex-M4 microcontroller. The AD-APARD32690-SL is a platform for prototyping intelligent, secure, and connected field devices. It has an Arduino Mega-compatible form factor and two Pmod™-compatible connectors. The system includes the MAX32690 ARM Cortex-M4 with FPU-Based Microcontroller and Bluetooth LE 5.2. The MCU is coupled with external RAM (2 x 512Mb) and Flash (64Mb) memories to meet the requirements of the most demanding applications. The MAXQ1065 security coprocessor enables state of the art security features such as for root-of-trust, mutual authentication, data confidentiality and integrity, secure boot, and secure communications. Typical applications include factory automation, process control, Intelligent buildings, secure field instruments and Internet of Things.
- Allows prototyping of intelligent, secure, and connected industrial field devices
- Arduino Mega-compatible form factor
- Two Pmod™-compatible connectors
- ARM Cortex-M4 Ultra Efficient Microcontroller with integrated Bluetooth 5.2 LE
- Wi-Fi connectivity
- Long-range, single-pair 10BASE-T1L Ethernet interface
- Built-in security for root-of-trust, mutual authentication, data confidentiality and integrity
- Open-source software stack
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
-
Cortex-M4
Evaluation Board MAX32690
No SVHC (21-Jan-2025)
32bit
ARM
MAX32690
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서