5 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩98,178 |
제품 정보
제품 개요
ATXMEGAA1U-XPRO is an XMEGA A1U XPLAINED PRO evaluation kit. This hardware platform evaluates the ATxmega128A1U microcontroller. The kit offers a set of features that enables the ATxmega128A1U user to get started using the XMEGA peripherals right away and to get an understanding of how to integrate the device in their own design. The Embedded debugger (EDBG) features USB interface, programming and debugging on board XMEGA® through PDI, virtual COM-port interface to target via UART, Atmel Data Gateway Interface (DGI) to target via USART and TWI and four GPIOs connected to target for code instrumentation.
- Digital I/O: two mechanical buttons (user and reset button) and one user LED
- Three extension headers and Xplained Pro LCD extension connector
- Three possible power sources: external power, embedded debugger USB and target USB
- 32kHz crystal
- External 512KB SRAM
- USB interface, device mode
메모
The ATXMEGAA1U-XPRO evaluation kit does not include extension boards.
기술 사양
Microchip
ATxmega
-
Xplained Pro Eval Board ATXMEGAA1U-XPRO
No SVHC (04-Feb-2026)
8bit
AVR
ATxmega128A1U
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서