제품 정보
제품 개요
The DK-PCIE-ECP2M-011 is a development kit featuring the LatticeECP2M LFE2M50-FF672 FPGA with a 1.2V core supply. As PCI Express applications have emerged, the LatticeECP2M FPGA has become a well suited solution for many system designs. The features of the LatticeECP2M PCI express solutions board can assist engineers with rapid prototyping and testing their designs. The board is an enhanced form factor of the PCI express add in card specification. The stand alone evaluation board provides a functional platform for development and rapid prototyping of applications that require high-speed SERDES interfaces to demonstrate PCI Express capabilities using an add on card form-factor. The board can be supplied with power from an AC wall type transformer power supply shipped with the board or it can be supplied from a bench top supply via terminal screw connections.
- PCI express x1 and x4 edge connector interfaces
- Allows demonstration of PCI express (x 1and x4) interfaces
- Allows control of SERDES PCS registers using the serial client interface
- On board boot flash
- Shows interoperation with a high performance DDR2 memory component
- Includes driver based run time device configuration capability via ORCAstra or PCI express
- Switches, LEDs, displays for demo purposes
- Input connection for lab power supply
- Power connections and power sources
- IspVM programming support
애플리케이션
Communications & Networking
목차
LatticeECP2M board, Power supply, Cable.
기술 사양
Lattice Semiconductor
LatticeECP2M
FPGA
Board, ispDOWNLOAD Cable, Power Supply
No SVHC (25-Jun-2025)
-
FPGA
LFE2M50E-6FN672C
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서