3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩116,845 |
제품 정보
제품 개요
The ADALM1000 is a complete low cost active learning module. This module allow students to experience the real time designs for mixed signal circuit designs with interactive data measurement, visualisation and analysis software that allows users to build and test their circuits. It offers two high precision analogue channels, each capable of generating or measuring analogue signals at up to 100 kilo samples per second (KSPS).
- Combines capabilities from analyzers, generators, curve tracers and current/voltage systems
- Four digital signals
- 16bit (0.05%) basic measure accuracy with 4 digit resolution
- Measuring and sourcing current (-200 to +200mA) and voltage (0 to 5V) simultaneously on same pin
- 5V, 2.5V fixed supplies
- Two channel signal generation, voltage and current output
- Two channel signal measurement
- Open source hardware and software support
- USB power/communication
- Source and sink (2 quadrant) operation
애플리케이션
Portable Devices
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Education / Hobby
Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide
No SVHC (04-Feb-2026)
-
Measurement & Analysis
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서