여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩160,153 |
제품 정보
제품 개요
KIT0222 is a Gravity: HUSKYLENS 2 Plus Kit - Edge AI vision sensor with Wi-Fi 6 & wide-angle camera. It includes HUSKYLENS 2, HUSKYLENS 2 Wi-Fi module, HUSKYLENS 2 Wide-angle camera module, enabling more powerful intelligent recognition and remote interaction capabilities. HUSKYLENS 2 offers multiple AI features including object recognition, face recognition, gesture recognition, colour tracking, posture detection, allowing users to get started quickly without complex programming. When used with the Wi-Fi module, it supports MCP communication, wireless image transmission, wireless model download, greatly improving flexibility for usage and project deployment. The wide-angle camera module further expands FoV and is especially suitable for scenarios such as mobile robot navigation, multi-person recognition, space monitoring. This complete solution combines ease of use, scalability, professional performance, making it ideal for STEM education, maker labs, competition project development.
- HUSKYLENS 2 specification: processor: Kendryte K230 dual-core 1.6GHz
- AI Computing Power: 6 TOPS, memory: 1GB LPDDR4, storage: 8GB eMMC
- Image sensor: GC2093, 2MP, 1/2.9”,60FPS and fill lights: 2 x LEDs
- Display: 2.4” IPS touch screen(640x480) full-lamination, 1x function button, 1x RGB LED
- 2.4GHz Wi-Fi 6(Slot-in module), 1x TF card slot, 1W acoustic speaker, capacitive silicon microphone
- 3.3-5V operating voltage, 1.5-3W power and USB-C, Gravity(I2C/UART), TF card slot interface
- Wi-Fi 6 module, 2.4GHz wireless frequency, 286.8Mbps max rate, 20/40MHz bandwidth
- Field of View (FOV): D = 116.6°, H = 107.6°, V = 72.6°
- Effective focal length: 2.02mm
- Effective capture distance: approximately 0.1~1.5m
목차
Huskylens 2 x1, M3 screws x6, M3 nuts x6, Mounting bracket x1, Raised bracket x1, Gravity: 4pin sensor cable (30cm) x1, PH2.0 double-ended silicone cable (20cm) x1, Power adapter board x1, Huskylens 2 WIFI module x1, Huskylens 2 wide-angle camera module x1, Small Phillips screwdriver x1.
기술 사양
Kendryte
Education / Hobby
HUSKYLENS 2 Plus Mod K230/Screws/Nuts/Brackets/Cables/Adapter Brd/WiFi Mod/Camera Mod w/ Screwdriver
No SVHC (04-Feb-2026)
K230
Edge AI Vision Solution
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서