10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,496,686 |
제품 정보
제품 개요
IZD0055 is a STEMlab 125-14 PRO Gen 2 Starter Kit designed for high-performance measurement, control, and signal processing applications. It serves as an ideal entry point for developing test equipment, RF and radar systems, or precision data acquisition solutions. The kit includes all essential accessories for immediate setup, such as a preloaded OS microSD card, power supply, Ethernet cable for remote access, two 100 MHz oscilloscope probes, and SMA-to-BNC adapters for flexible connectivity. Suitable for researchers, engineers, and educators, it provides a ready-to-use platform to accelerate system development and testing.
목차
Red Pitaya STEMlab 125-14 PRO Gen 2 board, MicroSD card (with OS image pre-installed), 5V 5A USB type-C power supply, Ethernet cable, 2 × SMA-BNC adapters, 2x 50 ohm termination, 2x SMA T adapter, 2 x SMA cable.
기술 사양
AMD
Education / Hobby
Starter Kit STEMLab 125-14, MicroSD card, USB Power Supply, Cables, Adapters, Oscilloscope Probes
No SVHC (25-Jun-2025)
Zynq 7010
Data Acquisition
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Romania
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서