입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩300,728 |
5+ | ₩299,182 |
10+ | ₩297,635 |
제품 정보
제품 개요
2ED300C17SROHSBPSA1 is a EiceDRIVER™ dual IGBT driver board for medium and high power IGBT module. Typical application includes renewable energies, drives and automation, transportation, power supplies, medical, UPS systems. EiceDRIVER™ (eupec IGBT controlled efficiency DRIVER) is the name of a family of IGBT-Drivers consisting of IGBT driver boards and IGBT driver ICs. The 2ED300C17SROHSBPSA1 is a dual channel high voltage gate driver board featuring reinforced isolation between logic side and high voltage output. Control and protection functions are included to ease the design of highly reliable systems. It is designed for use in industrial applications. The device consists of two galvanically separated driver channels and features two operating functions, the direct mode and the half-bridge mode, to drive IGBT modules. It designed for use with Infineon IGBT modules up to 1700V in applications with high safety and reliability requirements and aims for power ratings of 75KW to 1MW.
- Galvanically isolated dual channel IGBT driver, reinforced isolation according to EN 50178
- Integrated protection features, 5kV isolation test performed as 100% test
- High electromagnetic compatibility, designed for Infineon IGBT modules up to 1700V
- High peak output current of 30A, integrated DC-DC SMPS
- Soft shut down in fault conditions, dynamic over current Detection
- IGBT desaturation monitoring, interlocking in half-bridge mode
- Open drain fault output, low impedance 15V inputs for high noise immunity
- Short propagation delay time, ±15V secondary drive voltage, optional sense function
- UL94V-2 compliant materials, switching frequency is 60KHz max
- Operating temperature range from -25 to 85°C
기술 사양
EiceDRIVER Series
No SVHC (21-Jan-2025)
Gate Driver Board 2ED300C17-S
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서