제품 정보
제품 개요
The DV250501 is a MCP250XX evaluation, demonstration and development tool 14 pin CAN I/O Expanders. The MCP250XX can be evaluated easily by installing the provided software and running the demonstration program. Furthermore, development can be accomplished by utilizing the bare CAN node with the prototyping area, as well as with the On board device programmer. The development board has the ability to program the user defined defaults by using the device programmer module and the supplied software. Alternatively, the In Circuit Serial Programming (ICSP) protocol can be used to program the MCP250XX using the 5 pin header, which is connected to a 14 pin socket on the board.
- Programming the MCP2505X devices using supplied software
- Programming the MCP2505X devices via the ICSP protocol
- Evaluation of CAN I/O expanders
- Connectable to external CAN networks
애플리케이션
Medical, Industrial, Automotive
목차
MCP250XX Development Board, User's Guide, MCP250XX Development Kit CD ROM with demo and programming software, Parallel port cable, 9V DC power supply adapter, Warranty/Registration card, Three MCP25020 CAN I/O Expanders, Three MCP25050 CAN I/O Expanders.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
CAN IO Expanders
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서