더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩163,180 |
제품 정보
제품 개요
DC2799A is a LTC4332 SPI extender over rugged differential link demonstration board. Demonstration circuit 2799A uses the LTC®4332 to extend a SPI interface with 3 secondary devices to up to 1200m (150m with a 500KHz SCK as factory configured). The DC2799A is designed to be compatible with the popular Pmod interface to allow for easy evaluation with the many devices in this ecosystem. The LTC4332 is a 2MHz SPI bus extender designed for operation in high noise industrial environments. The SPI bus is extended over two twisted pairs by ±60V fault protected differential transceivers. The LTC4332’s extended 25V common mode voltage range allows it to bridge across different ground potentials.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
SPI Extender
LTC4332CUFD#PBF
Demonstration Board LTC4332CUFD#PBF
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서