더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩91,103 |
제품 정보
제품 개요
STEVAL-TO240SCR is a ready-to-use interface board that features a 60A dual thyristor. The evaluation board allows evaluating the ACEPACK SMIT package using an existing heatsink and similar screw connection of the TO240 module. The evaluation board includes four snap-on connectors so that it can directly use the driving wires connected in the TO240 package. The key product, STTN6050H-12M1Y, is an automotive-qualified 60A 1200V thyristor assembled in a surface-mounted ACEPACK SMIT package. It offers 600A surge peak current and overvoltage robustness VDSM up to 1400V. It also has an optimized TAB to lead creepage distance of 4mm. The lead-to-lead creepage distance is 6.9mm. This evaluation board is provided as an alternative to SKKT series, MCMA series and VSKT series of dual SCR. Suitable for motor drive soft starter, solid state relay, 3-phase or 1-phase controlled bridge, AC motor brake applications.
- Ready to test TO240 interface bord
- Same pinout as TO240 SCR module
- Easy mount on existing TO240 heatsink
- Same thermal impedance (junction to case) versus TO240
- Thinner profile than TO240
- High current capability
- ACEPACK SMIT is compatible with automatic SMD assembly
기술 사양
Interface
STMicroelectronics
-
No SVHC (25-Jun-2025)
Thyristor Controlled Half Bridge
STTN6050H-12M1Y
TO240 Evaluation Board STTN6050H-12M1Y, 4 x Snap-On Connector
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서