입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩239,898 |
제품 정보
제품 개요
DM160237 serial memory I2C evaluation kit is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of Microchip I2C Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate I2C Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.
- Supports Microchip's I2C (2-wire) interface protocol
- Variable socket VCC voltage
- Includes I2C GU)
- Supports USB base board firmware update via the flexible in-system programming software utility
- Contains AT90USB1287, 8-bit AVR® microcontroller
목차
I2C socket board (02-10727), USB base board (02-10682), Various loose Microchip I2C Serial EEPROM devices, Information sheet.
기술 사양
Memory
Texas Instruments
-
No SVHC (25-Jun-2025)
I2C Serial EEPROM
AT24CS02-SSHM-T
I2C Socket Brd, USB Base Brd, Various loose Microchip I2C Serial EEPROM devices, Information Sheet
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서