입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,607 |
| 5+ | ₩29,995 |
제품 정보
제품 개요
UMFT220XA-01 is a FT220X based USB to 4bit SPI/FT1248 development module. The UMFT220XA is a development module for FTDI’s FT220XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices. FT220X is a USB to 4-bit SPI/FT1248 (only up to 4bit wide) interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT220X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out on the CBUS pin to be used to drive a microprocessor or external logic.
- UMFT220XA is a module which is designed to plug into a standard 0.3” wide 16 pin DIP socket
- On board USB ‘mini-B’ socket allows module to be connected to PC via standard A to mini-B USB cable
- Pin length is 5.6mm
- Functionally configurable using solder links
- Default solder links setup enables module to function without peripheral wires or application board
경고
Use of this device in life support and/or safety applications is entirely at the user’s risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
Failure to properly remove solder from JP1 and JP2 can cause a direct short between two different power supplies resulting in damage to the UMFT231XA-01 module and the target circuit.
기술 사양
Interface
FTDI
-
No SVHC (25-Jun-2025)
USB to SPI
FT220XQ
Eval Board FT220XQ
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서