입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩432,052 |
제품 정보
제품 개요
EVB8740 is a PHY evaluation board that interfaces a Media Independent Interface (MII) MAC controller to the LAN8740A Ethernet MII PHY via a standard 40 pin MII connector. The LAN8740A is connected to an RJ45 Ethernet jack with integrated magnetics for 10/100 connectivity. The LAN8740A is a low power, 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3, 802.3u, and 802.3az (Energy Efficient Ethernet) standards. Energy Efficient Ethernet (EEE) support results in significant power savings during low link utilizations.
- Single chip Ethernet PHY
- Comprehensive flexPWR technology
- Energy Efficient Ethernet (IEEE 802.3az)
- Cable diagnostics
- Deterministic latency
- Uses a low cost 25MHz crystal for RMII mode to drive 50MHz output
- Wake on LAN
- HP Auto-MDIX support
애플리케이션
Consumer Electronics, Portable Devices, Industrial, Test & Measurement, Wireless, Communications & Networking
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Interface
Microchip
-
No SVHC (04-Feb-2026)
Ethernet PHY
LAN8740
Eval Board LAN8740
EVB8740의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서