입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩228,453 |
제품 개요
EVB-USB2240-IND is an ultra fast USB 2.0 multi-format flash media controller with Secure Digital SD, MultiMediaCard (TM) MMC, Memory Stick MS, and xD-Picture Card (TM) xD connectors. The EVB-USB2240-IND Revision C Evaluation Board demonstrates a standalone application for developers of the following applications: Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V, and flat panel displays, among others. The EVB-USB2240-IND is designed to demonstrate the unique features of this device using a low-cost PCB implementation to support internal default configuration settings and an external I2C EEPROM optional for customized configured functionality. It supports media types on Media I/F such as Secure Digital (SD2.0, HS-SD, HC-SD), MultiMediaCard™ 4.2, xD-Picture Card™ (population deprecated on modern assemblies), Memory Stick® 1.43, High Speed Memory Stick™, Memory Stick Pro-HG™, Memory Stick Duo Memory Stick Pro™.
- Internal FET power switch for all media types; no external power FETs needed
- Optionally supports external configuration (external I2C EEPROM for configuration options(optional))
- Low cost 4-Layer space saving design
- Self-powered or bus-powered operation
- Operates from a single voltage (+5.0V DC, regulated) external power supply or from VBUS
- Single onboard +3.3V DC regulator
- Optional +3.3V DC media power LED indicator
- Activity LED indicator
- Single crystal clock source
- Compatible:Microsoft® Vista, Windows®(XP, ME, 2k SP4), Apple® OS X, Linux® Mass Storage Class Driver
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Interface
Microchip
-
No SVHC (04-Feb-2026)
USB
USB2240
Eval Board USB2240
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서