더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩54,571 |
제품 정보
제품 개요
EVALISO2DIB0410FTOBO1 is an evaluation board for Infineon ISOFACE™ dual-channel digital isolators. Isolation provides safety in HV applications and improves electrical noise immunity. To meet the continually growing requirements for isolation products, Infineon Technologies offers ISOFACE™ dual-channel digital isolators with the highest robustness, most accurate timing performance and lowest power consumption. This product family, based on coreless transformer (CT) technology, uses two coils stacked on top of each other with SiO2 as insulation material in between. The target applications are DC-DC bricks in telecom and server power supply systems, high-side floating PWM signal transfer for GaN with integrated power stage (GaN-IPS) and isolated UART and CAN communication.
- High common-mode transient immunity greater than 100kV/µs
- Wide supply voltage range, from 2.7 to 6.5V (absolute maximum 7.5V)
- Accurate timing, with 26ns typical propagation delay and -4/+6ns spread
- Low power consumption with maximum 3.3mA at 3.3V and 1Mbps
- CMOS variable and TTL fixed input thresholds options available
- Pin-to-pin compatible with all dual-channel digital isolator products in NSOIC-8 (150 mil) package
기술 사양
Interface
Infineon
-
No SVHC (25-Jun-2025)
Digital Isolator
2DIB0410FXUMA1
Evaluation Board 2DIB0410FXUMA1
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Austria
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서