더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩352,516 |
제품 정보
제품 개요
EVAL-ADIN1300FMCZ is an e ADIN1300 robust, industrial, low latency and low power 10Mbps, 100Mbps and 1Gbps Ethernet PHY evaluation board. The EVAL-ADIN1300FMCZ allows simplified evaluation of the key features of the ADIN1300 robust, industrial, low latency gigabit, 10Mbps, 100Mbps and 1Gbps, Ethernet physical layer (PHY). The EVAL-ADIN1300FMCZ is powered by a single, external, 5V supply rail that can be supplied either via the EXT_5V connector or via the P4 plug.
- FMC connector for MII interface, MDIO signals, and status signals
- Accessible, surface-mount configuration resistors and dial switches
- Operates from a single, external 5V supply
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Communication & Networking
Analog Devices
-
No SVHC (04-Feb-2026)
Ethernet PHY
ADIN1300
Evaluation Board ADIN1300, MDIO Interface Dongle
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서