입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩145,977 |
제품 정보
제품 개요
EVAL-ADN4680EEBZ is an evaluation board to evaluate ADN4680E 250Mbps, half-duplex, quad M-LVDS transceivers. It allows quick and easy evaluation of the ADN4680E 250Mbps, half-duplex, quad multipoint, low voltage differential signalling (M-LVDS) transceivers. The EVALADN4680EEBZ allows the input and output functions of each transceiver to be exercised without the need for external components. Subminiature A (SMA) connectors provide convenient connections for high speed logic and the M-LVDS bus signals. Screw terminal blocks are available to access power, ground and digital signals.
- Easy evaluation of the ADN4680E 250Mbps, half-duplex, quad M-LVDS transceivers
- Board layout optimized for high speed signalling
- Matched track lengths on high speed DIx and ROx logic signal with controlled 50 ohm impedance to GND
- SMA jacks for connecting to high speed DIx and ROx logic signals and M-LVDS Ax and Bx signals
- Power and ground connections through screw terminal blocks
- Jumper-selectable global power down via the ENP pin
- Test points for measuring signals & multiple ground points to facilitate probing of multiple signals
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Transceiver
ADN4680EBCPZ
Evaluation Board ADN4680EBCPZ
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서