7 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩116,625 |
제품 정보
제품 개요
EVAL-ADUM4165EBZ is an evaluation board that allows quick and easy evaluation of the ADuM4165 5.7KV RMS digital isolator for isolated USB 2.0 high speed (upstream clock input). Allowing direct connection to USB hosts and peripherals without the need for additional components. The ADuM4165 employ Analog Devices, Inc., iCoupler® technology to combine isolator channels, USB transceivers, power and timing circuits, control logic and internal terminations, pull-ups, and pull-downs into a single. The evaluation board have a separate ground and power plane for each side of the isolator. This separation enables the evaluation of the ADuM4165 with galvanic isolation between both sides of this device.
- Supports USB 2.0 data transfer ( Low/Full /High speed (1.5Mbps/12Mbps/480Mbps)
- Standard USB Type A and Type B connectors
- Upstream 5V power from cable or external supply
- Downstream power from external supply
- Accepts 3.3V or 5V external supplies
- PGOOD (power good) indicator on downstream side
- Optional connection of external clock and option to connect test points
- 20-lead SOIC-IC package option with 8.3mm creepage
경고
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
메모
However, the board have not been certified for safety when using high voltages, and testing must be carried out by qualified personnel only.
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Digital Isolator
ADUM4165BRIZ
Evaluation Board ADUM4165BRIZ
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서