입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩109,938 |
제품 정보
제품 개요
EVAL-ADUM5411EBZ is an evaluation board with iCoupler quad-channel isolators and integrated DC-to-DC converters. The EVALADuM5411EBZ supports signal distribution, loopback, and loads referenced to the power and ground planes. The evaluation board also has EMI evaluation and bypass and bulk capacitors. Signal sources can be conducted to the board through header pins or through edge mounted SMA connectors (SMA connectors must be ordered separately). Screw terminal blocks on the evaluation board provide power connections. The board includes 0.2inch header positions for compatibility with active probes (probe header pins must be ordered separately).
- Access to 4 data channels and data output enable control pins
- Easily configurable isoPower dc-to-dc converter controls
- Split primary- secondary power planes for independent operation of data ch, isoPower DC-DC converter
- Multiple connection options for data and power
- Support for printed circuit board (PCB) edge mounted coaxial connectors
- Support for active probes
- Layout for electromagnetic interference (EMI) evaluation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Digital Isolator
ADuM5411BRSZ
Evaluation Board ADuM5411BRSZ
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서