입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩465,672 |
제품 정보
제품 개요
EVB-LAN7500-LC is an evaluation board that utilizes the LAN7500 to provide a fully functional, bus powered USB to Ethernet interface. The EVB-LAN7500-LC provides a fully integrated Ethernet port and USB port via the onboard RJ45 and USB Type A connectors. The onboard 4K EEPROM is used to load the EVB-LAN7500-LC's USB configuration parameters and MAC address. The LAN7500 is a high performance Hi-Speed USB 2.0 to 10/100/1000 Ethernet controller. The LAN7500 contains an integrated 10/100/1000 Ethernet MAC and PHY, Filtering Engine, USB PHY, Hi-Speed USB 2.0 device controller, TAP controller, EEPROM controller, and a FIFO controller with a total of 32KB of internal packet buffering. The Ethernet controller supports auto-negotiation, auto-polarity correction, HP Auto-MDIX, and is compliant with the IEEE 802.3, IEEE 802.3u, IEEE 802.3ab standards. ARP and NS offload is also supported.
- Single chip, hi-speed USB 2.0 to 10/100/1000 gigabit Ethernet controller
- Implements NetDetach™ technology for reduced system power consumption
- Supports EEPROM-less operation for reduced BOM costs
- Requires only a single 25MHz crystal
- Easy upgrade for USB based 10/100 Ethernet to 10/100/1000 Gigabit Ethernet
- Supports IEEE 802.3/802.3u/802.3ab standards
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Interface
SMSC
-
No SVHC (04-Feb-2026)
USB 2.0 to 10/100/1000 Ethernet Controller
LAN7500
Evaluation Board LAN7500
EVB-LAN7500-LC의 대체 제품
1개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서