입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩138,612 |
제품 정보
제품 개요
MAX20328AEVKIT# is a MAX20328A evaluation kit (EV kit). It is a fully assembled and tested circuit for evaluating the MAX20328/MAX20328A MUX switch for USB-C audio adapter applications. The device features automatic MIC-GND orientation and headphone impedance detection, Beyond the-Rails™ signal capability, and surge protection on pins attached to the USB-C connector. This EV kit enables fast and easy evaluation of the MAX20328/MAX20328A switches in USB-C audio applications. The EV kit is populated with MAX20328A. The MAX20328 and MAX20328A are pin-to-pin and register compatible.
- Automatic MIC/GND orientation detection
- MIC line bias check safeguards against shorting MIC to GND
- 3.5mm audio jack for testing with audio signals
- Onboard USB receptacles for passing and measuring data signals
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
USB Type-C Audio Adapter
MAX20328A/MAX20328
Evaluation Kit MAX20328A/MAX20328
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서