더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩241,452 |
제품 정보
제품 개요
MAX33251E shield is a fully assembled and tested PCB that demonstrates the functionality of the MAX33251E, isolated 1Tx/1Rx RS-232 transceiver with a galvanic isolation of 600VRMS (60s) between the logic UART side and field side. The isolation barrier protects the logic UART side from electrical transient strikes from the field side. It also breaks ground loops and large differences in ground potentials between the two sides that can corrupt the receiving and sending of data. The MAX33251E conforms to the EIA/TIA-232E standard and operates at data rates up to 1Mbps.
- Single supply
- On-board isolated DC-DC power supply
- Arduino/Mbed shield interface form factor
- DCE/DTE selectable DB9 pinout
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS-232 Transceiver
MAX33251EELC+
Shield Eval kit MAX33251EELC+
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서