6 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩301,597 |
제품 정보
제품 개요
EVAL-ADIN2111EBZ is a flexible platform enabling quick evaluation of the ADIN2111, robust, low power 10BASE-T1L 2-Port Ethernet switch. The evaluation board provides 2 10BASE-T1L channels with 10Mbit per second Single Pair Ethernet (SPE) connections reaching up to 1.7Km of link distance. The evaluation board offers two modes of operation for maximum flexibility: Connected to a PC via USB port, the full set of ADIN2111 register settings and features such as link quality monitoring and diagnostics can be accessed over the USB using the serial command interface implemented in the evaluation firmware. Alternatively, the board can operate in cut-through mode between Port 1 and Port 2 (unmanaged configuration without firmware) where the EVAL-ADIN2111EBZ acts as a network switch forwarding packets between the 2x 10BASE-T1L ports.
- User friendly access to all ADIN2111 features
- Stand-alone hardware configured operation
- On-board ARM Cortex-M4 STM32L4S5QII3P ultra-low-power microcontroller
목차
EVAL-ADIN2111EBZ board, 3x plug-in screw-terminal connectors for 10BASE-T1L cable and external power supply, USB-A to Mini USB-B cable (1meter).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Communication & Networking
Analog Devices
-
No SVHC (04-Feb-2026)
Ethernet Switch
ADIN2111CCPZ
Evaluation Board ADIN2111CCPZ, 3x Plug-In Screw-Terminal Connectors, USB-A to Mini USB-B Cable
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서