더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩160,578 |
제품 정보
제품 개요
EVAL-ADM2682EEBZ is an evaluation board for the ADM2682E 5KV RMS signal and power isolated RS-485 transceiver with ±15VK ESD protection. Screw terminal blocks provide convenient connections for the power and signal connections. The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or full duplex configurations and has a 120 ohm termination resistor fitted on the receiver input. Evaluation board is designed to reduce emissions generated by the high frequency switching elements used by the isoPower® technology to transfer power through its transformer.
- 5KV RMS power and signal isolated RS-485/RS-422 transceiver
- Convenient connections for power and signal through screw terminal blocks
- Configurable as half duplex or full duplex
- 5V or 3.3V operation
- Easily configurable through jumper connections
- Test points for measuring all signals
- Layout optimized for emissions according to the AN-0971 Application Note
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Communication
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS-485 Transceiver
ADM2682EBRIZ
Evaluation Board ADM2682EBRIZ
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서