입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩194,931 |
제품 정보
제품 개요
The DM330018 is a (dsPIC33EV 5V CAN-LIN) Starter Kit features the dsPIC33EV256GM106 Digital Signal Controller (DSC). The Starter Kit contains serial data ports for CAN, LIN and SENT, a self-contained USB programming/debug interface and an expansion footprint for flexibility in application hardware development. This board allows users to explore three popular automotive and industrial serial data formats (CAN, LIN and SENT). The PICkit On-Board (PKOB) USB programmer and debugger allows simple programming without the need for an additional hardware interface. No other external tools are required to program the device.
- Features dsPIC33EV256GM106 microcontroller
- PICkit On-Board (PKOB) USB programmer and debugger
- CAN, LIN and SENT Interfaces
- USB powered
애플리케이션
Automotive, Motor Drive & Control
목차
dsPIC33EV 5V CAN-LIN Starter Kit board, USB cable (A to mini-B).
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Interface
Microchip
-
No SVHC (04-Feb-2026)
CAN and LIN Interface
dsPIC33EV256GM106
Dev Board dsPIC33EV256GM106, A to mini-B USB Cable, Insert Card
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서