입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩545,683 |
제품 정보
제품 개요
FS26 safety SBC evaluation board provides easy customer development of the FS26 device family. It's targeting 12V automotive applications. The tool can be used in a standalone mode and controlled with an USB interface. SPI command is easily controlled by NXP GUI software. The FS26 family can be evaluated with this board as it is populated with a superset part. The FS26xx part soldered on the board can be fused one time or it is possible to test as many configurations as needed in Emulation mode. Suitable for battery management system, body controller unit, on-board charger, Hybrid Electric Vehicle (HEV) applications.
- FRDM-KL25Z MCU plugged allows USB connection for easy connection to SW GUI and for register access
- VBAT power supply connectors (Jack and Phoenix)
- VPRE output capability up to 2A
- VBOOST in Independent mode or in Front-end topology to support battery cranking profiles
- VCORE up to 1.5A peak
- FS0B, FS1b external safety pins
- Supports debug mode access, connectors allowing easy access to digital signals
- Supports manual or automated OTP fuse programming
- LEDs that indicate signal or regulator status
- Analog variable resistor to test external VMON
목차
KITFS26AEEVM board, FRDM-KL25Z, Power supply mating connectors, USB mini cable type A male/type B male.
기술 사양
Power Management
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
FS2600
KITFS26AEEVM Board, Anti-Static Bag, USB-A to USB-B-mini, Connector, Terminal Block Plug, Jumpers
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서